Part Details for UCN5810LWF-1 by Allegro MicroSystems LLC
Overview of UCN5810LWF-1 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCN5810LWF-1
UCN5810LWF-1 CAD Models
UCN5810LWF-1 Part Data Attributes:
|
UCN5810LWF-1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5810LWF-1
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 10-Segment, BIMOS, PDSO18, 0.300 INCH, PLASTIC, MS-013AB, SOIC-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 80 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 3.3 MHz |
Alternate Parts for UCN5810LWF-1
This table gives cross-reference parts and alternative options found for UCN5810LWF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5810LWF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCN5810LWF | Vacuum Fluorescent Driver, 10-Segment, BIMOS, PDSO18, PLASTIC, SOIC-18 | Allegro MicroSystems LLC | UCN5810LWF-1 vs UCN5810LWF |
UCQ5810LWF | Vacuum Fluorescent Driver, 10-Segment, BIMOS, PDSO18, PLASTIC, SOIC-18 | Allegro MicroSystems LLC | UCN5810LWF-1 vs UCQ5810LWF |
UCQ5810LWFTR | Vacuum Fluorescent Driver, 10-Segment, BIMOS, PDSO18, PLASTIC, SOIC-18 | Allegro MicroSystems LLC | UCN5810LWF-1 vs UCQ5810LWFTR |