Datasheets
TL431CN by: STMicroelectronics

1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDIP8, PLASTIC, DIP-8

Part Details for TL431CN by STMicroelectronics

Overview of TL431CN by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for TL431CN

TL431CN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431CN Part Data Attributes

TL431CN STMicroelectronics
Buy Now Datasheet
Compare Parts:
TL431CN STMicroelectronics 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDIP8, PLASTIC, DIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 36 V
Output Voltage-Min 2.5 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 100 mA
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 97.14 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trim/Adjustable Output YES

Alternate Parts for TL431CN

This table gives cross-reference parts and alternative options found for TL431CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LX1431IM Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8 Microsemi Corporation TL431CN vs LX1431IM
LM431J/883 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERDIP-8 Texas Instruments TL431CN vs LM431J/883
TL431MJG Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 Texas Instruments TL431CN vs TL431MJG
TL431MJG Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, 693-03 Motorola Semiconductor Products TL431CN vs TL431MJG
TL431BCPG Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE onsemi TL431CN vs TL431BCPG
TL431AIP IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference NXP Semiconductors TL431CN vs TL431AIP
TL431AIP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 Motorola Mobility LLC TL431CN vs TL431AIP
8410901PA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, DIP8 Texas Instruments TL431CN vs 8410901PA
TL431MJGB Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 Texas Instruments TL431CN vs TL431MJGB
TL431AIPE4 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431CN vs TL431AIPE4
Part Number Description Manufacturer Compare
TL431BCPE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TL431CN vs TL431BCPE4
TL431AIYD/AUT 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, MICRO, BATWING, PLASTIC, SO-8 STMicroelectronics TL431CN vs TL431AIYD/AUT
TL431N Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDIP8, DIP-8 Fairchild Semiconductor Corporation TL431CN vs TL431N
TL431AIDBZR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC TL431CN vs TL431AIDBZR
KA431 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, DIP-8 Fairchild Semiconductor Corporation TL431CN vs KA431
TL431ACDBZR Three Terminal Voltage Reference Nexperia TL431CN vs TL431ACDBZR
TL431CP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 Motorola Mobility LLC TL431CN vs TL431CP
TL431ACPWG4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments TL431CN vs TL431ACPWG4
TL431ACPS Adjustable precision shunt regulator 8-SO 0 to 70 Texas Instruments TL431CN vs TL431ACPS
TL431ACPWE4 1% Accuracy Adjustable Precision Shunt Regulator 8-TSSOP 0 to 70 Texas Instruments TL431CN vs TL431ACPWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431CN by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431CN by STMicroelectronics

  • Please alert me when TL431CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL431CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL431CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431CN by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: