Part Details for TL431AIYD/AUT by STMicroelectronics
Overview of TL431AIYD/AUT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431AIYD/AUT
TL431AIYD/AUT CAD Models
TL431AIYD/AUT Part Data Attributes:
|
TL431AIYD/AUT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431AIYD/AUT
STMicroelectronics
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, MICRO, BATWING, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.567 V | |
Output Voltage-Min | 2.423 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for TL431AIYD/AUT
This table gives cross-reference parts and alternative options found for TL431AIYD/AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIYD/AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIS/5-E3 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Voltage Reference | Vishay Siliconix | TL431AIYD/AUT vs TL431AIS/5-E3 |
TL431ACPSE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SO-8 | Texas Instruments | TL431AIYD/AUT vs TL431ACPSE4 |
TL431AIYDT/AU | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, MICRO, BATWING, PLASTIC, SO-8 | STMicroelectronics | TL431AIYD/AUT vs TL431AIYDT/AU |
TL431AIYDT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431AIYD/AUT vs TL431AIYDT |