TL431AIYD/AUT vs TL431MJG feature comparison

TL431AIYD/AUT STMicroelectronics

Buy Now Datasheet

TL431MJG Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS PROGRAMMABLE TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-GDIP-T8
Length 4.9 mm 10.415 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 2.567 V 2.594 V
Output Voltage-Min 2.423 V 2.396 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Temp Coef of Voltage-Max 97.338 ppm/°C 97.77 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
JESD-609 Code e0
Output Current-Max 0.1 A
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 1 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare TL431AIYD/AUT with alternatives

Compare TL431MJG with alternatives