Part Details for TL431ACDG by Rochester Electronics LLC
Overview of TL431ACDG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ACDG
TL431ACDG CAD Models
TL431ACDG Part Data Attributes
|
TL431ACDG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACDG
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for TL431ACDG
This table gives cross-reference parts and alternative options found for TL431ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIDE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL431ACDG vs TL431AIDE4 |
TL431AIDR2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TL431ACDG vs TL431AIDR2 |
TL431AIDR2G | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL | onsemi | TL431ACDG vs TL431AIDR2G |
TL431ACDG4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431ACDG vs TL431ACDG4 |
TL431AIDRE4 | 1% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDG vs TL431AIDRE4 |
TL431AIDG | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | onsemi | TL431ACDG vs TL431AIDG |
TL431AID | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431ACDG vs TL431AID |
TL431AIDR | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDG vs TL431AIDR |
TL431AIDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDG vs TL431AIDG4 |
TL431ACDR2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TL431ACDG vs TL431ACDR2 |