Power Circuits
TL4050C20QDCKRQ1
Texas Instruments
Description: 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN

Overview of TL4050C20QDCKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TL4050C20QDCKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL4050C20QDCKRQ1 by Texas Instruments

TL4050C20QDCKRQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
Length
2 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
2.048 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Surface Mount
YES
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
1.25 mm
Want to compare parts?
  1. TL4050C20QDCKRQ1
    Texas Instruments
    2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN
    VS

Alternate Parts for TL4050C20QDCKRQ1

This table gives cross-reference parts and alternative options found for TL4050C20QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050C20QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL4050C20QDCKTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050C20QDCKTQ1
TL4050A20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050A20IDCKT
TL4050A20IDCKTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050A20IDCKTQ1
TL4050B20QDCKT IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments TL4050C20QDCKRQ1 vs TL4050B20QDCKT
TL4050B20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050B20IDCKT
TL4050B20IDCKTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050B20IDCKTQ1
TL4050A20IDCKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050A20IDCKR
TL4050B20QDCKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050B20QDCKR
TL4050C20QDCKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050C20QDCKR
TL4050C20IDCKRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C20QDCKRQ1 vs TL4050C20IDCKRQ1
Part Number Description Manufacturer Compare
LM4050QCEM3-2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments TL4050C20QDCKRQ1 vs LM4050QCEM3-2.0
LM4050AIX3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products TL4050C20QDCKRQ1 vs LM4050AIX3-2.1-T
LM4050AEM3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products TL4050C20QDCKRQ1 vs LM4050AEM3-2.1-T
LM4050CEM3-2.1+ Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products TL4050C20QDCKRQ1 vs LM4050CEM3-2.1+
LM4050AEX3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products TL4050C20QDCKRQ1 vs LM4050AEX3-2.1-T
TL4050B20QDCKT IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments TL4050C20QDCKRQ1 vs TL4050B20QDCKT
LM4050CEM3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products TL4050C20QDCKRQ1 vs LM4050CEM3-2.1-T
LM4050QBEM3X2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments TL4050C20QDCKRQ1 vs LM4050QBEM3X2.0
TL4050B20QDBZTQ1 IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference Texas Instruments TL4050C20QDCKRQ1 vs TL4050B20QDBZTQ1
LM4050QAEM3-2.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050C20QDCKRQ1 vs LM4050QAEM3-2.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL4050C20QDCKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL4050C20QDCKRQ1 by Texas Instruments

  • Please alert me when TL4050C20QDCKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL4050C20QDCKRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL4050C20QDCKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL4050C20QDCKRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL4050C20QDCKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL4050C20QDCKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: