Power Circuits
TL4050B20QDCKR
Texas Instruments
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN

Overview of TL4050B20QDCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TL4050B20QDCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL4050B20QDCKR by Texas Instruments

TL4050B20QDCKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.052 V
Output Voltage-Min
2.0439 V
Output Voltage-Nom
2.048 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.25 mm
Want to compare parts?
  1. TL4050B20QDCKR
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN
    VS

Alternate Parts for TL4050B20QDCKR

This table gives cross-reference parts and alternative options found for TL4050B20QDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050B20QDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL4050C20QDCKRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050C20QDCKRQ1
TL4050C20QDCKT IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments TL4050B20QDCKR vs TL4050C20QDCKT
TL4050C20QDCKTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050C20QDCKTQ1
TL4050B20QDCKT IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments TL4050B20QDCKR vs TL4050B20QDCKT
TL4050B20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050B20IDCKT
TL4050A20QDCKRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050A20QDCKRQ1
TL4050B20QDCKTQ1 IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments TL4050B20QDCKR vs TL4050B20QDCKTQ1
TL4050B20IDCKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050B20IDCKR
TL4050C20QDCKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050C20QDCKR
TL4050B20IDCKRQ1 IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments TL4050B20QDCKR vs TL4050B20IDCKRQ1
Part Number Description Manufacturer Compare
LM4050CEM3-2.1 Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products TL4050B20QDCKR vs LM4050CEM3-2.1
LM4050QAIM3X2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments TL4050B20QDCKR vs LM4050QAIM3X2.0
TL4050B20IDCKR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050B20IDCKR
LM4050BIM3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products TL4050B20QDCKR vs LM4050BIM3-2.1-T
TL4050B20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050B20QDCKR vs TL4050B20IDCKT
LM4050QBIM3-2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments TL4050B20QDCKR vs LM4050QBIM3-2.0
LM4050CIM3-2.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN Texas Instruments TL4050B20QDCKR vs LM4050CIM3-2.0
LM4050QBIM3-2.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050B20QDCKR vs LM4050QBIM3-2.0/NOPB
LM4050QCEM3X2.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050B20QDCKR vs LM4050QCEM3X2.0/NOPB
LM4050AEX3-2.1+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc TL4050B20QDCKR vs LM4050AEX3-2.1+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL4050B20QDCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL4050B20QDCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL4050B20QDCKR would you like to use for your alert(s)?
  • Please alert me when TL4050B20QDCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL4050B20QDCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL4050B20QDCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL4050B20QDCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL4050B20QDCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL4050B20QDCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: