Part Details for TL4050C20IDCKT by Texas Instruments
Overview of TL4050C20IDCKT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL4050C20IDCKT
TL4050C20IDCKT CAD Models
TL4050C20IDCKT Part Data Attributes:
|
TL4050C20IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4050C20IDCKT
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.058 V | |
Output Voltage-Min | 2.0377 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.25 mm |
Alternate Parts for TL4050C20IDCKT
This table gives cross-reference parts and alternative options found for TL4050C20IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050C20IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050B20IDCKRQ1 | IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | Texas Instruments | TL4050C20IDCKT vs TL4050B20IDCKRQ1 |
TL4050C20IDCKR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050C20IDCKR |
TL4050C20IDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050C20IDCKRQ1 |
TL4050B20IDCKTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050B20IDCKTQ1 |
TL4050B20QDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050B20QDCKRQ1 |
TL4050A20IDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050A20IDCKRQ1 |
TL4050A20IDCKT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050A20IDCKT |
TL4050B20IDCKR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050B20IDCKR |
TL4050C20QDCKT | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | Texas Instruments | TL4050C20IDCKT vs TL4050C20QDCKT |
TL4050C20QDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050C20IDCKT vs TL4050C20QDCKRQ1 |