Part Details for TL3695DE4 by Texas Instruments
Overview of TL3695DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TL3695DE4
TL3695DE4 CAD Models
TL3695DE4 Part Data Attributes:
|
TL3695DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3695DE4
Texas Instruments
Differential Bus Transceiver 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 3.9 mm |
Alternate Parts for TL3695DE4
This table gives cross-reference parts and alternative options found for TL3695DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3695DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75176BM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | TL3695DE4 vs DS75176BM |
TL3695D-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | TL3695DE4 vs TL3695D-00 |
SN75176BDE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | TL3695DE4 vs SN75176BDE4 |
DS75176BM/NOPB | Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 | Texas Instruments | TL3695DE4 vs DS75176BM/NOPB |
DS3695ATM | Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | TL3695DE4 vs DS3695ATM |
DS75176BMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | TL3695DE4 vs DS75176BMX/NOPB |
SN75176BD-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | TL3695DE4 vs SN75176BD-00 |
LMS1485M/NOPB | IC LINE TRANSCEIVER, PDSO8, LEAD FREE, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | TL3695DE4 vs LMS1485M/NOPB |
DS3695ATM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | TL3695DE4 vs DS3695ATM/NOPB |
DS75176BMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | TL3695DE4 vs DS75176BMX |