-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous Communications Element With Autoflow Control 32-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C550DRHB-ND
|
DigiKey | IC ASYNC COMM ELEMENT 32-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27754 In Stock |
|
$2.5000 | Buy Now |
DISTI #
296-17677-ND
|
DigiKey | IC ASYNC COMM ELEMENT 32-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
36 In Stock |
|
$2.4074 / $4.8000 | Buy Now |
DISTI #
595-TL16C550DRHB
|
Mouser Electronics | UART Interface IC Async Communications Element RoHS: Compliant | 0 |
|
$2.1100 / $3.2500 | Order Now |
DISTI #
V99:2348_07372983
|
Arrow Electronics | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin VQFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1935 | Americas - 257 |
|
$1.5870 / $2.2238 | Buy Now |
DISTI #
63304098
|
Verical | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin VQFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1935 | Americas - 257 |
|
$1.5870 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC32 | 49 |
|
$2.4075 / $4.8150 | Buy Now |
|
Rochester Electronics | TL16C550D Asynchronous Communications Element With Autoflow Control RoHS: Compliant Status: Active Min Qty: 1 | 27754 |
|
$2.1400 / $2.5200 | Buy Now |
DISTI #
C1S746204818178
|
Chip1Stop | UARTs RoHS: Compliant pbFree: Yes | 257 |
|
$3.0300 | Buy Now |
DISTI #
C1S746202082575
|
Chip1Stop | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin VQFN EP Tube RoHS: Compliant pbFree: Yes | 73 |
|
$2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550DRHB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550DRHB
Texas Instruments
Asynchronous Communications Element With Autoflow Control 32-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550DRHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550DRHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS16550AFV/A+ | 1 CHANNEL(S), 10Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | TL16C550DRHB vs NS16550AFV/A+ |
TL16C452FN | Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 | Texas Instruments | TL16C550DRHB vs TL16C452FN |
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C550DRHB vs 935270053512 |
XR-16C450CJ | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C550DRHB vs XR-16C450CJ |
TL16C550DIPTRG4 | Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85 | Texas Instruments | TL16C550DRHB vs TL16C550DIPTRG4 |
XR16M2550IM48-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | TL16C550DRHB vs XR16M2550IM48-F |
TL16C450FN | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | TL16C550DRHB vs TL16C450FN |
XR16L2550IL-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | MaxLinear Inc | TL16C550DRHB vs XR16L2550IL-F |
SC28L202A1DGG,118 | SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin | NXP Semiconductors | TL16C550DRHB vs SC28L202A1DGG,118 |
XR-16C550CJ | Serial I/O Controller, 1 Channel(s), 0.013671875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C550DRHB vs XR-16C550CJ |