Part Details for TL082ACP by STMicroelectronics
Overview of TL082ACP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082ACP
TL082ACP CAD Models
TL082ACP Part Data Attributes:
|
TL082ACP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082ACP
STMicroelectronics
DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3 mm |
Alternate Parts for TL082ACP
This table gives cross-reference parts and alternative options found for TL082ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT1458P1G | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | onsemi | TL082ACP vs MCT1458P1G |
TL072ACDT | JFET inputs, low input bias current | STMicroelectronics | TL082ACP vs TL072ACDT |
NJM4558V-(TE2) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | TL082ACP vs NJM4558V-(TE2) |
APX4558S-13 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TL082ACP vs APX4558S-13 |
TL072AID | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | STMicroelectronics | TL082ACP vs TL072AID |
TL072AIN | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082ACP vs TL072AIN |
TL082AIN | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082ACP vs TL082AIN |
LM1458AIN | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TL082ACP vs LM1458AIN |
TL072IH | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082ACP vs TL072IH |
TL082AIYD | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MICRO, SOP-8 | STMicroelectronics | TL082ACP vs TL082AIYD |