Part Details for TL082AIYD by STMicroelectronics
Overview of TL082AIYD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082AIYD
TL082AIYD CAD Models
TL082AIYD Part Data Attributes:
|
TL082AIYD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082AIYD
STMicroelectronics
DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MICRO, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.85 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Width | 3.85 mm |
Alternate Parts for TL082AIYD
This table gives cross-reference parts and alternative options found for TL082AIYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082AIYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT1458P1G | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | onsemi | TL082AIYD vs MCT1458P1G |
TL072ACDT | JFET inputs, low input bias current | STMicroelectronics | TL082AIYD vs TL072ACDT |
NJM4558V-(TE2) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | TL082AIYD vs NJM4558V-(TE2) |
APX4558S-13 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TL082AIYD vs APX4558S-13 |
TL072AID | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | STMicroelectronics | TL082AIYD vs TL072AID |
TL072AIN | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082AIYD vs TL072AIN |
TL082AIN | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082AIYD vs TL082AIN |
LM1458AIN | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TL082AIYD vs LM1458AIN |
TL072IH | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082AIYD vs TL072IH |
APX4558IS-13 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TL082AIYD vs APX4558IS-13 |