Part Details for TL082AIN by STMicroelectronics
Overview of TL082AIN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082AIN
TL082AIN CAD Models
TL082AIN Part Data Attributes:
|
TL082AIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082AIN
STMicroelectronics
DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for TL082AIN
This table gives cross-reference parts and alternative options found for TL082AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT1458P1G | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | onsemi | TL082AIN vs MCT1458P1G |
TL072ACDT | JFET inputs, low input bias current | STMicroelectronics | TL082AIN vs TL072ACDT |
NJM4558V-(TE2) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | TL082AIN vs NJM4558V-(TE2) |
APX4558S-13 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TL082AIN vs APX4558S-13 |
TL072AID | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | STMicroelectronics | TL082AIN vs TL072AID |
TL072AIN | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082AIN vs TL072AIN |
LM1458AIN | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TL082AIN vs LM1458AIN |
TL072IH | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082AIN vs TL072IH |
TL082AIYD | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MICRO, SOP-8 | STMicroelectronics | TL082AIN vs TL082AIYD |
APX4558IS-13 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TL082AIN vs APX4558IS-13 |