-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UJA1167 - Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog SON 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0921
|
Newark | Mini High-Speed Can System Basis Chip With Standby/Sleep Modes & Watchdog/ Reel Rohs Compliant: Yes |Nxp UJA1167TK,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
29AK8743
|
Newark | Can System Basis Chip, Multi, Hvson-14, Product Range:Aec-Q100 Uja1167 Series, Interface Case Style:Hvson, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:28V, Output Voltage:5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp UJA1167TK,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJA1167TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1167TK,118
NXP Semiconductors
UJA1167 - Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog SON 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 14 | |
Manufacturer Package Code | SOT1086-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 67 mA | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UJA1167TK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UJA1167TK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UJA1167ATK | Interface Circuit | NXP Semiconductors | UJA1167TK,118 vs UJA1167ATK |
PCA82C251U | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | UJA1167TK,118 vs PCA82C251U |
PCA82C250U | IC DATACOM, INTERFACE CIRCUIT, UUC8, 380 MM, DIE-8, Network Interface | NXP Semiconductors | UJA1167TK,118 vs PCA82C250U |
UJA1167TK | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | UJA1167TK,118 vs UJA1167TK |
PCA82C250/N4 | IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface | NXP Semiconductors | UJA1167TK,118 vs PCA82C250/N4 |
MCP2551-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | UJA1167TK,118 vs MCP2551-E/P |
MCP2551-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE,PLASTIC, DIP-8 | Microchip Technology Inc | UJA1167TK,118 vs MCP2551-I/P |