Part Details for TIBPAL20L8-15CFN by Texas Instruments
Overview of TIBPAL20L8-15CFN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIBPAL20L8-15CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 29 |
|
$2.4500 / $3.6750 | Buy Now |
|
Rochester Electronics | PAL20L8 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4990 |
|
$1.7500 / $2.0600 | Buy Now |
|
Chip1Cloud | HIGH-PERFORMANCE IMPACT E PAL CIRCUITS | 9700 |
|
RFQ |
Part Details for TIBPAL20L8-15CFN
TIBPAL20L8-15CFN CAD Models
TIBPAL20L8-15CFN Part Data Attributes
|
TIBPAL20L8-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 28-PLCC 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, CC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5062 mm |
Alternate Parts for TIBPAL20L8-15CFN
This table gives cross-reference parts and alternative options found for TIBPAL20L8-15CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-15CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L8-15CNL | OT PLD, 18ns, TTL, PQCC28 | Rochester Electronics LLC | TIBPAL20L8-15CFN vs TIBPAL20L8-15CNL |
PAL20L8ACFN | OT PLD, 25ns, PQCC28 | Texas Instruments | TIBPAL20L8-15CFN vs PAL20L8ACFN |
PAL20L8AVC | OT PLD, 25ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TIBPAL20L8-15CFN vs PAL20L8AVC |
PLUS20L8-7A | OT PLD, 7.5ns, TTL, PQCC28 | YAGEO Corporation | TIBPAL20L8-15CFN vs PLUS20L8-7A |
PAL20L8AXVC | OT PLD, 25ns, TTL, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | TIBPAL20L8-15CFN vs PAL20L8AXVC |
TIBPAL20L8-15CNL | High-Performance Impact<TM> PAL<R> Circuits 28-PLCC | Texas Instruments | TIBPAL20L8-15CFN vs TIBPAL20L8-15CNL |
PAL20L8DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20L8-15CFN vs PAL20L8DXVC |
PAL20L8ACNL | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20L8-15CFN vs PAL20L8ACNL |
AMPAL20L8AJC | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20L8-15CFN vs AMPAL20L8AJC |
PAL20L8DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20L8-15CFN vs PAL20L8DVC |