Part Details for PAL20L8AVC by Texas Instruments
Overview of PAL20L8AVC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PAL20L8AVC
PAL20L8AVC CAD Models
PAL20L8AVC Part Data Attributes
|
PAL20L8AVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20L8AVC
Texas Instruments
OT PLD, 25ns, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE LOW OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PAL20L8AVC
This table gives cross-reference parts and alternative options found for PAL20L8AVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8AVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L8-15CNL | OT PLD, 18ns, TTL, PQCC28 | Rochester Electronics LLC | PAL20L8AVC vs TIBPAL20L8-15CNL |
PAL20L8ACFN | OT PLD, 25ns, PQCC28 | Texas Instruments | PAL20L8AVC vs PAL20L8ACFN |
PLUS20L8-7A | OT PLD, 7.5ns, TTL, PQCC28 | YAGEO Corporation | PAL20L8AVC vs PLUS20L8-7A |
PAL20L8AXVC | OT PLD, 25ns, TTL, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | PAL20L8AVC vs PAL20L8AXVC |
TIBPAL20L8-15CNL | High-Performance Impact<TM> PAL<R> Circuits 28-PLCC | Texas Instruments | PAL20L8AVC vs TIBPAL20L8-15CNL |
PAL20L8DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20L8AVC vs PAL20L8DXVC |
PAL20L8ACNL | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8AVC vs PAL20L8ACNL |
AMPAL20L8AJC | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8AVC vs AMPAL20L8AJC |
PAL20L8DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20L8AVC vs PAL20L8DVC |
TIBPAL20L8-25CFN | OT PLD, 25ns, TTL, PQCC28, PLASTIC, CC-28 | Rochester Electronics LLC | PAL20L8AVC vs TIBPAL20L8-25CFN |