Part Details for TIBPAL16L8-10MFK by Texas Instruments
Overview of TIBPAL16L8-10MFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIBPAL16L8-10MFK
TIBPAL16L8-10MFK CAD Models
TIBPAL16L8-10MFK Part Data Attributes:
|
TIBPAL16L8-10MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-10MFK
Texas Instruments
OT PLD, 12ns, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 52.5 MHz | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for TIBPAL16L8-10MFK
This table gives cross-reference parts and alternative options found for TIBPAL16L8-10MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-10MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16L8-10MFKB | High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | TIBPAL16L8-10MFK vs TIBPAL16L8-10MFKB |
5962-85155172X | OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | TIBPAL16L8-10MFK vs 5962-85155172X |
PAL16L8-10LMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | TIBPAL16L8-10MFK vs PAL16L8-10LMB |
5962-85155172X | OT PLD, 9ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TIBPAL16L8-10MFK vs 5962-85155172X |
PAL16L8-10/B2A | OT PLD, 10ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | TIBPAL16L8-10MFK vs PAL16L8-10/B2A |
5962-85155172A | OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | TIBPAL16L8-10MFK vs 5962-85155172A |