Part Details for 85065012A by AMD
Overview of 85065012A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for 85065012A
85065012A CAD Models
85065012A Part Data Attributes:
|
85065012A
AMD
Buy Now
Datasheet
|
Compare Parts:
85065012A
AMD
OT PLD, 75ns, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 85065012A
This table gives cross-reference parts and alternative options found for 85065012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85065012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AML/883B | OT PLD, 30ns, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 85065012A vs PAL16L8AML/883B |
TIBPAL16L8-20MFK | OT PLD, 20ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | 85065012A vs TIBPAL16L8-20MFK |
AMPAL16L8LLC | OT PLD, 35ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | 85065012A vs AMPAL16L8LLC |
5962-85155172X | OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | 85065012A vs 5962-85155172X |
5962-85155012X | OT PLD, 25ns, TTL, CQCC20, | Monolithic Memories (RETIRED) | 85065012A vs 5962-85155012X |
5962-85155172X | OT PLD, 9ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85065012A vs 5962-85155172X |
5962-85155132A | High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 85065012A vs 5962-85155132A |
PAL16L8BML/883B | OT PLD | Rochester Electronics LLC | 85065012A vs PAL16L8BML/883B |
AMPAL16L8ALE | OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | 85065012A vs AMPAL16L8ALE |
TIBPAL16L8-30MFK | OT PLD, 30ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | 85065012A vs TIBPAL16L8-30MFK |