Filter Your Search
1 - 4 of 4 results
|
TIBPAL16L8-10MFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 52.5 MHz | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
TIBPAL16L8-10MFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 52.5 MHz | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
TIBPAL16L8-10MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | 52.5 MHz | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
TIBPAL16L8-10MFKB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | 52.5 MHz | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 |