Drivers And Interfaces
THS6182DW
Texas Instruments
Description: Low Power ADSL and PLC Line Driver 20-SOIC -40 to 85

Overview of THS6182DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for THS6182DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS6182DW-ND
DigiKey IC DRIVER 1/0 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 11214
In Stock
  • 56 $5.4200
$5.4200 Buy Now
DISTI # 296-14978-5-ND
DigiKey IC DRIVER 1/0 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 150
In Stock
  • 1 $9.5700
  • 10 $7.1960
  • 25 $6.6016
  • 100 $5.9486
  • 250 $5.6370
  • 500 $5.4492
  • 1,000 $5.2946
$5.2946 / $9.5700 Buy Now
DISTI # 595-THS6182DW
Mouser Electronics High Speed Operational Amplifiers Low Pwr Dissipation Line Driver RoHS: Compliant 86
  • 1 $9.0100
  • 10 $8.1500
  • 25 $6.9200
  • 100 $6.4500
  • 250 $6.4300
  • 500 $5.8700
  • 1,000 $5.1100
$5.1100 / $9.0100 Buy Now
Rochester Electronics THS6182 Low Power ADSL and PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 11214
  • 1 $5.4700
  • 25 $5.3600
  • 100 $5.1400
  • 500 $4.9200
  • 1,000 $4.6500
$4.6500 / $5.4700 Buy Now
DISTI # C1S746200543708
Chip1Stop ADSL Driver Dual 20-Pin SOIC Tube RoHS: Compliant pbFree: Yes 25
  • 25 $4.4800
$4.4800 Buy Now

CAD Models for THS6182DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS6182DW by Texas Instruments

THS6182DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 24V SINGLE SUPPLY
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
0.6 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. THS6182DW
    Texas Instruments
    Low Power ADSL and PLC Line Driver 20-SOIC -40 to 85
    VS

Alternate Parts for THS6182DW

This table gives cross-reference parts and alternative options found for THS6182DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6182DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS6182DWP Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85 Texas Instruments THS6182DW vs THS6182DWP
THS6182DWR DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments THS6182DW vs THS6182DWR
THS6182DWPG4 DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments THS6182DW vs THS6182DWPG4
THS6182DWPR Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85 Texas Instruments THS6182DW vs THS6182DWPR
Part Number Description Manufacturer Compare
EL1508CL DUAL LINE DRIVER, QCC24, 4 X 5 MM, LPP-24 Intersil Corporation THS6182DW vs EL1508CL
EL1508CLZ DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24 Intersil Corporation THS6182DW vs EL1508CLZ
THS6182DR DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments THS6182DW vs THS6182DR
EL1508CMZ DUAL LINE DRIVER, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013, SO-20 Intersil Corporation THS6182DW vs EL1508CMZ
EL1503CL-T13 DUAL LINE DRIVER, QCC24, LPP-24 Intersil Corporation THS6182DW vs EL1503CL-T13
EL1508CL-T13 DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, MO-220, LPP-24 Intersil Corporation THS6182DW vs EL1508CL-T13
EL1508CSZ-T13 DUAL LINE DRIVER, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SO-16 Intersil Corporation THS6182DW vs EL1508CSZ-T13
EL1508CM DUAL LINE DRIVER, PDSO20, 0.300 INCH, SO-20 Intersil Corporation THS6182DW vs EL1508CM
EL1503CL-T7 Line Driver, 2 Func, 2 Driver, PQCC24 Intersil Corporation THS6182DW vs EL1503CL-T7
THS6182D Low Power ADSL and PLC Line Driver 16-SOIC -40 to 85 Texas Instruments THS6182DW vs THS6182D

Related Parts for THS6182DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS6182DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS6182DW by Texas Instruments

  • Please alert me when THS6182DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS6182DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS6182DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS6182DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS6182DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS6182DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: