Drivers And Interfaces
EL1508CSZ-T13
Description: DUAL LINE DRIVER, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SO-16

Overview of EL1508CSZ-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for EL1508CSZ-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL1508CSZ-T13 by Intersil Corporation

EL1508CSZ-T13
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000006 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
19.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
12 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. EL1508CSZ-T13
    Intersil Corporation
    DUAL LINE DRIVER, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SO-16
    VS

Alternate Parts for EL1508CSZ-T13

This table gives cross-reference parts and alternative options found for EL1508CSZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1508CSZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL1508CS DUAL LINE DRIVER, PDSO16, SO-16 Intersil Corporation EL1508CSZ-T13 vs EL1508CS
EL1503CS-T7 Line Driver, 2 Func, 2 Driver, PDSO16, SO-16 Elantec (RETIRED) EL1508CSZ-T13 vs EL1503CS-T7
EL1508CSZ-T7 DUAL LINE DRIVER, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SO-16 Intersil Corporation EL1508CSZ-T13 vs EL1508CSZ-T7
EL1503CS-T7 DUAL LINE DRIVER, PDSO16, SO-16 Intersil Corporation EL1508CSZ-T13 vs EL1503CS-T7
EL1503CS-T13 Line Driver, 2 Func, 2 Driver, PDSO16, SO-16 Elantec (RETIRED) EL1508CSZ-T13 vs EL1503CS-T13
Part Number Description Manufacturer Compare
EL1508CL DUAL LINE DRIVER, QCC24, 4 X 5 MM, LPP-24 Intersil Corporation EL1508CSZ-T13 vs EL1508CL
EL1508CLZ DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24 Intersil Corporation EL1508CSZ-T13 vs EL1508CLZ
THS6182DR DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments EL1508CSZ-T13 vs THS6182DR
EL1508CMZ DUAL LINE DRIVER, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013, SO-20 Intersil Corporation EL1508CSZ-T13 vs EL1508CMZ
EL1503CL-T13 DUAL LINE DRIVER, QCC24, LPP-24 Intersil Corporation EL1508CSZ-T13 vs EL1503CL-T13
EL1508CL-T13 DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, MO-220, LPP-24 Intersil Corporation EL1508CSZ-T13 vs EL1508CL-T13
EL1508CM DUAL LINE DRIVER, PDSO20, 0.300 INCH, SO-20 Intersil Corporation EL1508CSZ-T13 vs EL1508CM
EL1503CL-T7 Line Driver, 2 Func, 2 Driver, PQCC24 Intersil Corporation EL1508CSZ-T13 vs EL1503CL-T7
THS6182D Low Power ADSL and PLC Line Driver 16-SOIC -40 to 85 Texas Instruments EL1508CSZ-T13 vs THS6182D
THS6182PWPR DUAL LINE DRIVER, PDSO20, POWERPAD, PLASTIC, MO-153, TSSOP-20 Texas Instruments EL1508CSZ-T13 vs THS6182PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL1508CSZ-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL1508CSZ-T13 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL1508CSZ-T13 would you like to use for your alert(s)?
  • Please alert me when EL1508CSZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL1508CSZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL1508CSZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL1508CSZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL1508CSZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL1508CSZ-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: