Part Details for THS6182DG4 by Texas Instruments
Overview of THS6182DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for THS6182DG4
THS6182DG4 CAD Models
THS6182DG4 Part Data Attributes
|
THS6182DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6182DG4
Texas Instruments
DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 24V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for THS6182DG4
This table gives cross-reference parts and alternative options found for THS6182DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6182DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6182DWP | Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85 | Texas Instruments | THS6182DG4 vs THS6182DWP |
THS6182DW | Low Power ADSL and PLC Line Driver 20-SOIC -40 to 85 | Texas Instruments | THS6182DG4 vs THS6182DW |
THS6182RHFTG4 | DUAL LINE DRIVER, PQCC24, 4 X 5 MM, GREEN, PLASTIC, QFN-24 | Texas Instruments | THS6182DG4 vs THS6182RHFTG4 |
THS6182PWP | DUAL LINE DRIVER, PDSO20, POWERPAD, PLASTIC, MO-153, TSSOP-20 | Texas Instruments | THS6182DG4 vs THS6182PWP |
EL1503CS | DUAL LINE DRIVER, PDSO16, SO-16 | Intersil Corporation | THS6182DG4 vs EL1503CS |
EL1503CS-T13 | Line Driver, 2 Func, 2 Driver, PDSO16, SO-16 | Elantec (RETIRED) | THS6182DG4 vs EL1503CS-T13 |
THS6182DWPG4 | DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | THS6182DG4 vs THS6182DWPG4 |
THS6182DWPR | Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85 | Texas Instruments | THS6182DG4 vs THS6182DWPR |
THS6182DWG4 | DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | THS6182DG4 vs THS6182DWG4 |
EL1503CS-T7 | DUAL LINE DRIVER, PDSO16, SO-16 | Intersil Corporation | THS6182DG4 vs EL1503CS-T7 |