Part Details for THR1EM682 by Luminous Town Electric Co Ltd
Overview of THR1EM682 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THR1EM682
THR1EM682 CAD Models
THR1EM682 Part Data Attributes
|
THR1EM682
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
THR1EM682
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | TH(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TH(25V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for THR1EM682
This table gives cross-reference parts and alternative options found for THR1EM682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THR1EM682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA682M1ECC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1ECC-1840P |
RGA682M1ESC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1ESC-1840P |
MAL217056682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | THR1EM682 vs MAL217056682E3 |
RK4681GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | Xiamen Wanming Electronics Co Ltd | THR1EM682 vs RK4681GM |
RGA682M1ESD-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1ESD-1840 |
RGA682M1ESD-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1ESD-1840T |
RGA682M1EBC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1EBC-1840P |
RGA682M1EBC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1EBC-1840B |
RGA682M1ECC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1ECC-1840B |
RGA682M1ESD-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | THR1EM682 vs RGA682M1ESD-1840C |