RGA682M1ESD-1840T
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,

Overview of RGA682M1ESD-1840T by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1840-T-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-10, /

CAD Models for RGA682M1ESD-1840T by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA682M1ESD-1840T by Lelon Electronics Corp

RGA682M1ESD-1840T
Lelon Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2280 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RGA682M1ESD-1840T
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for RGA682M1ESD-1840T

This table gives cross-reference parts and alternative options found for RGA682M1ESD-1840T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA682M1ESD-1840T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA682M1ECC-1840P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1ECC-1840P
RGA682M1ESC-1840P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1ESC-1840P
MAL217056682E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies RGA682M1ESD-1840T vs MAL217056682E3
RK4681GM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF Xiamen Wanming Electronics Co Ltd RGA682M1ESD-1840T vs RK4681GM
RGA682M1ESD-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1ESD-1840
RGA682M1EBC-1840P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1EBC-1840P
RGA682M1EBC-1840B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1EBC-1840B
RGA682M1ECC-1840B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1ECC-1840B
THR1EM682 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF Luminous Town Electric Co Ltd RGA682M1ESD-1840T vs THR1EM682
RGA682M1ESD-1840C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp RGA682M1ESD-1840T vs RGA682M1ESD-1840C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA682M1ESD-1840T by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA682M1ESD-1840T by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA682M1ESD-1840T would you like to use for your alert(s)?
  • Please alert me when RGA682M1ESD-1840T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA682M1ESD-1840T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA682M1ESD-1840T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA682M1ESD-1840T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA682M1ESD-1840T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA682M1ESD-1840T by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: