There are no models available for this part yet.
Overview of RGA682M1ESD-1840C by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1840CGN#TRPBF | Analog Devices | 2x Fan Cntr w/ 2-Wire Int | |
DC1840C | Analog Devices | LTC4270B/LTC4271 Demo Board Ki | |
LTC1840CGN#PBF | Analog Devices | 2x Fan Cntr w/ 2-Wire Int |
CAD Models for RGA682M1ESD-1840C by Lelon Electronics Corp
Part Data Attributes for RGA682M1ESD-1840C by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2280 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for RGA682M1ESD-1840C
This table gives cross-reference parts and alternative options found for RGA682M1ESD-1840C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA682M1ESD-1840C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA682M1ECC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1ECC-1840P |
RGA682M1ESC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1ESC-1840P |
MAL217056682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA682M1ESD-1840C vs MAL217056682E3 |
RK4681GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | Xiamen Wanming Electronics Co Ltd | RGA682M1ESD-1840C vs RK4681GM |
RGA682M1ESD-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1ESD-1840 |
RGA682M1ESD-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1ESD-1840T |
RGA682M1EBC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1EBC-1840P |
RGA682M1EBC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1EBC-1840B |
RGA682M1ECC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840C vs RGA682M1ECC-1840B |
THR1EM682 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | Luminous Town Electric Co Ltd | RGA682M1ESD-1840C vs THR1EM682 |