TGL41-11C vs TGL41-11C feature comparison

TGL41-11C International Semiconductor Inc

Buy Now Datasheet

TGL41-11C Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 12.1 V 12.1 V
Breakdown Voltage-Min 9.9 V 9.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.2 V 16.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PELF-N2 O-PELF-R2
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 2 4
Rohs Code No
JEDEC-95 Code DO-213AB
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 8.92 V
Terminal Finish TIN LEAD

Compare TGL41-11C with alternatives

Compare TGL41-11C with alternatives