Part Details for TFEEJ3ST135AY by C&K
Overview of TFEEJ3ST135AY by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFEEJ3ST135AY
TFEEJ3ST135AY CAD Models
TFEEJ3ST135AY Part Data Attributes
|
TFEEJ3ST135AY
C&K
Buy Now
Datasheet
|
Compare Parts:
TFEEJ3ST135AY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.19mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 21A@277VAC | |
Contact Current(AC)-Max | 21 A | |
Contact Voltage(AC)-Max | 277 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFEEJ3ST135AY
This table gives cross-reference parts and alternative options found for TFEEJ3ST135AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFEEJ3ST135AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFEEJ3VT144AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3VT144AW |
TFEEJ3ST1440Y | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3ST1440Y |
TFEEJ3ST234AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3ST234AY |
TFEEJ3ST244AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3ST244AY |
TFEEV4VT235AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEV4VT235AY |
TFEEV4VT135BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEV4VT135BW |
TFEEJ3ST134AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3ST134AY |
TFEEJ3ST245BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3ST245BY |
TFEEV4VT145AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEV4VT145AY |
TFEEJ3VT235BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFEEJ3ST135AY vs TFEEJ3VT235BW |