Filter Your Search
1 - 1 of 1 results
|
TFEEJ3ST135AY
C&K
|
Check for Price | Yes | Yes | Active | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 21A@277VAC | 21 A | 277 V | 3.92 N | 2.54 mm | -40 °C | 85 °C | PANEL MOUNT | 4.19 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 |