Part Details for TESVHD21D156M12R by TOKIN Corporation
Overview of TESVHD21D156M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVHD21D156M12R
TESVHD21D156M12R CAD Models
TESVHD21D156M12R Part Data Attributes
|
TESVHD21D156M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHD21D156M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.003 mA | |
Manufacturer Series | SVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2318 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHD21D156M12R
This table gives cross-reference parts and alternative options found for TESVHD21D156M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHD21D156M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVHD21D156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21D156M12R vs SVHD21D156M |
TLSVHD21D156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21D156M12R vs TLSVHD21D156M12R |
NRT156M20R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21D156M12R vs NRT156M20R12 |
NRT150M20P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | TESVHD21D156M12R vs NRT150M20P12 |
TESVHD21D156M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21D156M12R vs TESVHD21D156M8R |
NRT156M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21D156M12R vs NRT156M20 |
NTC-T156M20TRD1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NIC Components Corp | TESVHD21D156M12R vs NTC-T156M20TRD1 |
NRT150M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | TESVHD21D156M12R vs NRT150M20 |