Part Details for NTC-T156M20TRD1 by NIC Components Corp
Overview of NTC-T156M20TRD1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-T156M20TRD1
NTC-T156M20TRD1 CAD Models
NTC-T156M20TRD1 Part Data Attributes
|
NTC-T156M20TRD1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T156M20TRD1
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | NTC-T | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2318 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NTC-T156M20TRD1
This table gives cross-reference parts and alternative options found for NTC-T156M20TRD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T156M20TRD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVHD21D156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NTC-T156M20TRD1 vs SVHD21D156M |
TLSVHD21D156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NTC-T156M20TRD1 vs TLSVHD21D156M12R |
NRT156M20R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NTC-T156M20TRD1 vs NRT156M20R12 |
NRT150M20P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | NTC-T156M20TRD1 vs NRT150M20P12 |
TESVHD21D156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NTC-T156M20TRD1 vs TESVHD21D156M12R |
TESVHD21D156M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NTC-T156M20TRD1 vs TESVHD21D156M8R |
NRT156M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NTC-T156M20TRD1 vs NRT156M20 |
NRT150M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | NTC-T156M20TRD1 vs NRT150M20 |