Part Details for NRT156M20 by TOKIN Corporation
Overview of NRT156M20 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRT156M20
NRT156M20 CAD Models
NRT156M20 Part Data Attributes
|
NRT156M20
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
NRT156M20
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | NR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2318 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRT156M20
This table gives cross-reference parts and alternative options found for NRT156M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRT156M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVHD21D156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NRT156M20 vs SVHD21D156M |
TLSVHD21D156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NRT156M20 vs TLSVHD21D156M12R |
NRT156M20R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NRT156M20 vs NRT156M20R12 |
NRT150M20P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | NRT156M20 vs NRT150M20P12 |
TESVHD21D156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NRT156M20 vs TESVHD21D156M12R |
TESVHD21D156M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | NRT156M20 vs TESVHD21D156M8R |
NTC-T156M20TRD1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NIC Components Corp | NRT156M20 vs NTC-T156M20TRD1 |
NRT150M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | NRT156M20 vs NRT150M20 |