Part Details for TEF6730HW by NXP Semiconductors
Overview of TEF6730HW by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEF6730HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1498 |
|
RFQ |
Part Details for TEF6730HW
TEF6730HW CAD Models
TEF6730HW Part Data Attributes:
|
TEF6730HW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6730HW
NXP Semiconductors
IC 2-BAND, AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT885-1, HTQFP-64, Tuner IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 65 MHz | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Noise Figure-Nom | 3.5 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TEF6730HW
This table gives cross-reference parts and alternative options found for TEF6730HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEF6730HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1776M | Audio Tuner, 2-Band, PQFP64, 14 X 14 MM, QFP-64 | SANYO Electric Co Ltd | TEF6730HW vs LA1776M |
LA1776M | Audio Tuner, 2-Band, PQFP64, 14 X 14 MM, QFP-64 | SANYO Semiconductor Co Ltd | TEF6730HW vs LA1776M |
LA1780M | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | TEF6730HW vs LA1780M |
TDA18271HD/C2,551 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | TEF6730HW vs TDA18271HD/C2,551 |
LV25450PNW | Audio Tuner, PQFP64, 10 X 10 MM, SQFP-64 | SANYO Electric Co Ltd | TEF6730HW vs LV25450PNW |
TDA18271HD/C2,518 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | TEF6730HW vs TDA18271HD/C2,518 |
TEF6700HL | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-314-2, MS-026, LQFP-64, Tuner IC | NXP Semiconductors | TEF6730HW vs TEF6700HL |
KA2296 | Audio Tuner, 1-Band, PQFP64, 14 X 12 MM, QFP-64 | Samsung Semiconductor | TEF6730HW vs KA2296 |
LA188NM | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | TEF6730HW vs LA188NM |
TDA18271HD/C2,557 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | TEF6730HW vs TDA18271HD/C2,557 |