Part Details for LA1776M by SANYO Electric Co Ltd
Overview of LA1776M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA1776M
LA1776M CAD Models
LA1776M Part Data Attributes
|
LA1776M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1776M
SANYO Electric Co Ltd
Audio Tuner, 2-Band, PQFP64, 14 X 14 MM, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 8.5 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LA1776M
This table gives cross-reference parts and alternative options found for LA1776M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1776M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA18211HD/C2,557 | NXP Semiconductors | Check for Price | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | LA1776M vs TDA18211HD/C2,557 |
TDA18211HD/C2,551 | NXP Semiconductors | Check for Price | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | LA1776M vs TDA18211HD/C2,551 |
TDA18211HD/C2,518 | NXP Semiconductors | Check for Price | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | LA1776M vs TDA18211HD/C2,518 |
TEF6730AHW | NXP Semiconductors | Check for Price | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64, Tuner IC | LA1776M vs TEF6730AHW |
LA1780M | SANYO Electric Co Ltd | Check for Price | Audio Tuner, 2-Band, PQFP64, QFP-64 | LA1776M vs LA1780M |
TEF6730HW | NXP Semiconductors | Check for Price | IC 2-BAND, AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT885-1, HTQFP-64, Tuner IC | LA1776M vs TEF6730HW |
LA1776M | SANYO Semiconductor Co Ltd | Check for Price | Audio Tuner, 2-Band, PQFP64, 14 X 14 MM, QFP-64 | LA1776M vs LA1776M |
TDA18271HD/C2,518 | NXP Semiconductors | Check for Price | TDA18271HD - Silicon Tuner IC QFN 64-Pin | LA1776M vs TDA18271HD/C2,518 |
LA188NM | SANYO Electric Co Ltd | Check for Price | Audio Tuner, 2-Band, PQFP64, QFP-64 | LA1776M vs LA188NM |
TDA18271HD/C2,557 | NXP Semiconductors | Check for Price | TDA18271HD - Silicon Tuner IC QFN 64-Pin | LA1776M vs TDA18271HD/C2,557 |