Part Details for KA2296 by Samsung Semiconductor
Overview of KA2296 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for KA2296
KA2296 CAD Models
KA2296 Part Data Attributes
|
KA2296
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2296
Samsung Semiconductor
Audio Tuner, 1-Band, PQFP64, 14 X 12 MM, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PQFP-G64 | |
Length | 20 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KA2296
This table gives cross-reference parts and alternative options found for KA2296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA18211HD/C2 | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | NXP Semiconductors | KA2296 vs TDA18211HD/C2 |
LA1776M | Audio Tuner, 2-Band, PQFP64, 14 X 14 MM, QFP-64 | SANYO Semiconductor Co Ltd | KA2296 vs LA1776M |
TEF6730HW | IC 2-BAND, AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT885-1, HTQFP-64, Tuner IC | NXP Semiconductors | KA2296 vs TEF6730HW |
TDA18271HD/C2,551 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | KA2296 vs TDA18271HD/C2,551 |
TEF6730AHW | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64, Tuner IC | NXP Semiconductors | KA2296 vs TEF6730AHW |
LA188NM | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | KA2296 vs LA188NM |
LV25450PNW | Audio Tuner, PQFP64, 10 X 10 MM, SQFP-64 | SANYO Semiconductor Co Ltd | KA2296 vs LV25450PNW |
LA1780M | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | KA2296 vs LA1780M |
TEF6700HL | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-314-2, MS-026, LQFP-64, Tuner IC | NXP Semiconductors | KA2296 vs TEF6700HL |