There are no models available for this part yet.
Overview of TDA8944J/N1,112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for TDA8944J/N1,112 by NXP Semiconductors
Part Data Attributes for TDA8944J/N1,112 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
ZIP
|
Package Description
|
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
|
Pin Count
|
17
|
Manufacturer Package Code
|
SOT243-1
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NXP
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
32 dB
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PZIP-T17
|
Length
|
23.8 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
7 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Equivalence Code
|
ZIP17,.2,.17
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
17 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
ZIG-ZAG
|
Width
|
4.5 mm
|
Alternate Parts for TDA8944J/N1,112
This table gives cross-reference parts and alternative options found for TDA8944J/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8944J/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8566Q/N1/S420,1 | TDA8566Q | NXP Semiconductors | TDA8944J/N1,112 vs TDA8566Q/N1/S420,1 |
TDA8563AQ/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8944J/N1,112 vs TDA8563AQ/N1 |
TDA8563AQ/N1/S400 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13 | NXP Semiconductors | TDA8944J/N1,112 vs TDA8563AQ/N1/S400 |
TDA8566Q/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8944J/N1,112 vs TDA8566Q/N1 |
935289177118 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | TDA8944J/N1,112 vs 935289177118 |
TDA8566Q/N1,112 | TDA8566Q | NXP Semiconductors | TDA8944J/N1,112 vs TDA8566Q/N1,112 |
935258520112 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8944J/N1,112 vs 935258520112 |
935289177112 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | TDA8944J/N1,112 vs 935289177112 |
TDA8563AQ/N2,112 | TDA8563AQ - 2 x 40 W/2 Ohm stereo BTL car radio power amplifier with diagnostic facility ZIP 13-Pin | NXP Semiconductors | TDA8944J/N1,112 vs TDA8563AQ/N2,112 |
935284519118 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, PLASTIC, SOT-418-3, HSOP-20 | NXP Semiconductors | TDA8944J/N1,112 vs 935284519118 |