TDA8944J/N1,112
vs
935258520112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
ZIP
|
ZIP
|
Package Description |
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
|
POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN
|
Pin Count |
17
|
13
|
Manufacturer Package Code |
SOT243-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
NXP
|
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
32 dB
|
40 dB
|
Harmonic Distortion |
10%
|
30%
|
JESD-30 Code |
R-PZIP-T17
|
R-PZIP-T13
|
Length |
23.8 mm
|
23.8 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
17
|
13
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
7 W
|
55 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
ZIP
|
Package Equivalence Code |
ZIP17,.2,.17
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Seated Height-Max |
17 mm
|
17 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.7 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
4.5 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
180 mA
|
|
|
|
Compare TDA8944J/N1,112 with alternatives
-
TDA8944J/N1,112 vs TDA8566Q/N1/S420,1
-
TDA8944J/N1,112 vs TDA8563AQ/N1
-
TDA8944J/N1,112 vs TDA8563AQ/N1/S400
-
TDA8944J/N1,112 vs TDA8566Q/N1
-
TDA8944J/N1,112 vs 935289177118
-
TDA8944J/N1,112 vs TDA8566Q/N1,112
-
TDA8944J/N1,112 vs 935289177112
-
TDA8944J/N1,112 vs TDA8563AQ/N2,112
-
TDA8944J/N1,112 vs 935284519118
Compare 935258520112 with alternatives