Part Details for 935284519118 by NXP Semiconductors
Overview of 935284519118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 935284519118
935284519118 CAD Models
935284519118 Part Data Attributes
|
935284519118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935284519118
NXP Semiconductors
55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, PLASTIC, SOT-418-3, HSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT-418-3, HSOP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 30% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for 935284519118
This table gives cross-reference parts and alternative options found for 935284519118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284519118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8566Q/N1/S420,1 | TDA8566Q | NXP Semiconductors | 935284519118 vs TDA8566Q/N1/S420,1 |
TDA8563AQ/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | 935284519118 vs TDA8563AQ/N1 |
TDA8563AQ/N1/S400 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13 | NXP Semiconductors | 935284519118 vs TDA8563AQ/N1/S400 |
TDA8944J/N1,112 | TDA8944J - 2 x 7 W stereo Bridge Tied Load (BTL) audio amplifier ZIP 17-Pin | NXP Semiconductors | 935284519118 vs TDA8944J/N1,112 |
TDA8566Q/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | 935284519118 vs TDA8566Q/N1 |
935289177118 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | 935284519118 vs 935289177118 |
TDA8566Q/N1,112 | TDA8566Q | NXP Semiconductors | 935284519118 vs TDA8566Q/N1,112 |
935258520112 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | 935284519118 vs 935258520112 |
935289177112 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | 935284519118 vs 935289177112 |
TDA8563AQ/N2,112 | TDA8563AQ - 2 x 40 W/2 Ohm stereo BTL car radio power amplifier with diagnostic facility ZIP 13-Pin | NXP Semiconductors | 935284519118 vs TDA8563AQ/N2,112 |