Part Details for TCM320AC54CDWR by Texas Instruments
Overview of TCM320AC54CDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM320AC54CDWR
TCM320AC54CDWR CAD Models
TCM320AC54CDWR Part Data Attributes
|
TCM320AC54CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC54CDWR
Texas Instruments
MU-LAW, PCM CODEC, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TCM320AC54CDWR
This table gives cross-reference parts and alternative options found for TCM320AC54CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC54CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP13057ADW | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM320AC54CDWR vs TP13057ADW |
TCM320AC54CDW | PCM Codec, MU-Law, 1-Func, PDSO16, | Rochester Electronics LLC | TCM320AC54CDWR vs TCM320AC54CDW |
TCM29C16DW | u-law, 2.048 MHz 16-SOIC 0 to 70 | Texas Instruments | TCM320AC54CDWR vs TCM29C16DW |
TP3054ADW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM320AC54CDWR vs TP3054ADW |
TP13054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM320AC54CDWR vs TP13054BDW |
ETC5054D | MU-LAW, PCM CODEC, PDSO16, SOP-16 | STMicroelectronics | TCM320AC54CDWR vs ETC5054D |
TCM37C14AIDW | u-law and A-law, 1.536, 1.544, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 24-SOIC -40 to 85 | Texas Instruments | TCM320AC54CDWR vs TCM37C14AIDW |
TCM129C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC -40 to 85 | Texas Instruments | TCM320AC54CDWR vs TCM129C13DW |
TCM129C16DWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM320AC54CDWR vs TCM129C16DWR |
TCM29C16ADW | u-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC | Texas Instruments | TCM320AC54CDWR vs TCM29C16ADW |