Part Details for TCM29C19DWR by Texas Instruments
Overview of TCM29C19DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM29C19DWR
TCM29C19DWR CAD Models
TCM29C19DWR Part Data Attributes
|
TCM29C19DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C19DWR
Texas Instruments
MU-LAW, PCM CODEC, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TCM29C19DWR
This table gives cross-reference parts and alternative options found for TCM29C19DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C19DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC5057FN-X | A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | TCM29C19DWR vs ETC5057FN-X |
KT8554D | PCM Codec, MU-Law, 1-Func, CMOS, PDSO16, 0.300 INCH, SOP-16 | Samsung Semiconductor | TCM29C19DWR vs KT8554D |
ETC5054D | MU-LAW, PCM CODEC, PDSO16, SOP-16 | STMicroelectronics | TCM29C19DWR vs ETC5054D |
TP13057BDW | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DWR vs TP13057BDW |
TCM129C13ADWR | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC -40 to 85 | Texas Instruments | TCM29C19DWR vs TCM129C13ADWR |
TP3054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DWR vs TP3054BDW |
TP13054ADWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DWR vs TP13054ADWR |
TCM29C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC | Texas Instruments | TCM29C19DWR vs TCM29C13DW |
TP13054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DWR vs TP13054BDW |
TCM29C16DW | u-law, 2.048 MHz 16-SOIC 0 to 70 | Texas Instruments | TCM29C19DWR vs TCM29C16DW |