TCM29C19DWR vs KT8554D feature comparison

TCM29C19DWR Texas Instruments

Buy Now Datasheet

KT8554D Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SAMSUNG SEMICONDUCTOR INC
Package Description SOP, SOP, SOP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL DUPLEX
Companding Law MU-LAW MU-LAW
Filter YES NO
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.25 mm
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Mode SYNCHRONOUS/ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 10 mA 0.009 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Gain Tolerance-Max 0.15 dB
Linear Coding NOT AVAILABLE
Package Equivalence Code SOP16,.3

Compare TCM29C19DWR with alternatives

Compare KT8554D with alternatives