Part Details for TCM29C13DWR by Texas Instruments
Overview of TCM29C13DWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCM29C13DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TCM29C13DWR-ND
|
DigiKey | PCM CODEC, A/MU-LAW, 1-FUNC Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.8219 / $0.9669 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1409 |
|
RFQ | |
|
Chip1Cloud | COMBINED SINGLE-CHIP PCM CODEC AND FILTER | 8955 |
|
RFQ |
Part Details for TCM29C13DWR
TCM29C13DWR CAD Models
TCM29C13DWR Part Data Attributes
|
TCM29C13DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C13DWR
Texas Instruments
u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM29C13DWR
This table gives cross-reference parts and alternative options found for TCM29C13DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C13DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM129C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC -40 to 85 | Texas Instruments | TCM29C13DWR vs TCM129C13DW |
TCM29C13ADW | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC 0 to 70 | Texas Instruments | TCM29C13DWR vs TCM29C13ADW |