Part Details for TCM129C13DWR by Texas Instruments
Overview of TCM129C13DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for TCM129C13DWR
TCM129C13DWR CAD Models
TCM129C13DWR Part Data Attributes
|
TCM129C13DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM129C13DWR
Texas Instruments
A/MU-LAW, PCM CODEC, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM129C13DWR
This table gives cross-reference parts and alternative options found for TCM129C13DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM129C13DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP13057ADW | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM129C13DWR vs TP13057ADW |
TCM320AC54CDW | PCM Codec, MU-Law, 1-Func, PDSO16, | Rochester Electronics LLC | TCM129C13DWR vs TCM320AC54CDW |
TCM29C16DW | u-law, 2.048 MHz 16-SOIC 0 to 70 | Texas Instruments | TCM129C13DWR vs TCM29C16DW |
TP3054ADW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM129C13DWR vs TP3054ADW |
TP13054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM129C13DWR vs TP13054BDW |
ETC5054D | MU-LAW, PCM CODEC, PDSO16, SOP-16 | STMicroelectronics | TCM129C13DWR vs ETC5054D |
TCM37C14AIDW | u-law and A-law, 1.536, 1.544, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 24-SOIC -40 to 85 | Texas Instruments | TCM129C13DWR vs TCM37C14AIDW |
TCM129C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC -40 to 85 | Texas Instruments | TCM129C13DWR vs TCM129C13DW |
TCM129C16DWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM129C13DWR vs TCM129C16DWR |
TCM29C16ADW | u-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC | Texas Instruments | TCM129C13DWR vs TCM29C16ADW |