Datasheets
TCK280WS47NF20%200VBEM by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212,

Part Details for TCK280WS47NF20%200VBEM by EXXELIA Group

Overview of TCK280WS47NF20%200VBEM by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCK280WS47NF20%200VBEM

TCK280WS47NF20%200VBEM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCK280WS47NF20%200VBEM Part Data Attributes

TCK280WS47NF20%200VBEM EXXELIA Group
Buy Now Datasheet
Compare Parts:
TCK280WS47NF20%200VBEM EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 3212
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 8 mm
Length 8 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Size Code 3212
Terminal Pitch 5.08 mm
Width 3 mm

Alternate Parts for TCK280WS47NF20%200VBEM

This table gives cross-reference parts and alternative options found for TCK280WS47NF20%200VBEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK280WS47NF20%200VBEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCK280ULD47NF20%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280ULD47NF20%200VB
TCK280R47NF20%200VBS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280R47NF20%200VBS
TCK280ULWS47NF20%200VBC Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280ULWS47NF20%200VBC
TCK280WR47NF20%200VBS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280WR47NF20%200VBS
TCK280R47NF20%200VBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280R47NF20%200VBR
TCK280ULWF47NF20%200VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280ULWF47NF20%200VCECC+
TCK280ULWD47NF20%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280ULWD47NF20%200VB
TCK280R47NF20%200VM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280R47NF20%200VM
TCK280S47NF20%200VBB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280S47NF20%200VBB
TCK280WR47NF20%200VBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280WS47NF20%200VBEM vs TCK280WR47NF20%200VBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCK280WS47NF20%200VBEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCK280WS47NF20%200VBEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCK280WS47NF20%200VBEM would you like to use for your alert(s)?
  • Please alert me when TCK280WS47NF20%200VBEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCK280WS47NF20%200VBEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCK280WS47NF20%200VBEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCK280WS47NF20%200VBEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCK280WS47NF20%200VBEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCK280WS47NF20%200VBEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: