Part Details for TCK280R47NF20%200VBS by EXXELIA Group
Overview of TCK280R47NF20%200VBS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCK280R47NF20%200VBS
TCK280R47NF20%200VBS CAD Models
TCK280R47NF20%200VBS Part Data Attributes
|
TCK280R47NF20%200VBS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCK280R47NF20%200VBS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |
Alternate Parts for TCK280R47NF20%200VBS
This table gives cross-reference parts and alternative options found for TCK280R47NF20%200VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK280R47NF20%200VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK280ULD47NF20%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280ULD47NF20%200VB |
TCK280ULWS47NF20%200VBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280ULWS47NF20%200VBC |
TCK280WR47NF20%200VBS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280WR47NF20%200VBS |
TCK280R47NF20%200VBR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280R47NF20%200VBR |
TCK280ULWF47NF20%200VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280ULWF47NF20%200VCECC+ |
TCK280ULWD47NF20%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280ULWD47NF20%200VB |
TCK280R47NF20%200VM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280R47NF20%200VM |
TCK280S47NF20%200VBB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280S47NF20%200VBB |
TCK280WR47NF20%200VBR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280WR47NF20%200VBR |
TCK280WS47NF20%200VBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, | EXXELIA Group | TCK280R47NF20%200VBS vs TCK280WS47NF20%200VBC |