TCK280ULWS47NF20%200VBC
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212,

Overview of TCK280ULWS47NF20%200VBC by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCK280ULWS47NF20%200VBC by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCK280ULWS47NF20%200VBC by EXXELIA Group

TCK280ULWS47NF20%200VBC
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3212
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
Length
8 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
3212
Terminal Pitch
5.08 mm
Width
3 mm
Want to compare parts?
  1. TCK280ULWS47NF20%200VBC
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212,
    VS

Alternate Parts for TCK280ULWS47NF20%200VBC

This table gives cross-reference parts and alternative options found for TCK280ULWS47NF20%200VBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK280ULWS47NF20%200VBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCK280ULD47NF20%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280ULD47NF20%200VB
TCK280R47NF20%200VBS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280R47NF20%200VBS
TCK280WR47NF20%200VBS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280WR47NF20%200VBS
TCK280R47NF20%200VBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280R47NF20%200VBR
TCK280ULWF47NF20%200VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280ULWF47NF20%200VCECC+
TCK280ULWD47NF20%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280ULWD47NF20%200VB
TCK280R47NF20%200VM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280R47NF20%200VM
TCK280S47NF20%200VBB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280S47NF20%200VBB
TCK280WR47NF20%200VBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280WR47NF20%200VBR
TCK280WS47NF20%200VBC Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.047uF, 3212, EXXELIA Group TCK280ULWS47NF20%200VBC vs TCK280WS47NF20%200VBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCK280ULWS47NF20%200VBC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCK280ULWS47NF20%200VBC by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCK280ULWS47NF20%200VBC would you like to use for your alert(s)?
  • Please alert me when TCK280ULWS47NF20%200VBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCK280ULWS47NF20%200VBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCK280ULWS47NF20%200VBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCK280ULWS47NF20%200VBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCK280ULWS47NF20%200VBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCK280ULWS47NF20%200VBC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: