-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1566
|
Newark | Hot Swappable I2C Bus Buffer, Soic-8, Ic Interface Type:I2C, Interface Applications:Servers, Routers, Base Stations, Industrial Automation, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA4311ADR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3700 / $3.0600 | Buy Now |
DISTI #
296-30189-1-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7219 In Stock |
|
$1.0637 / $1.7800 | Buy Now |
DISTI #
595-TCA4311ADR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buffer RoHS: Compliant | 4270 |
|
$0.9720 / $1.7800 | Buy Now |
DISTI #
TCA4311ADR
|
TME | IC: interface, I/O expander, 2.7÷5.5VDC, I2C,SMBus, SMD, SOIC8 Min Qty: 1 | 0 |
|
$0.8800 / $1.9600 | RFQ |
|
Ameya Holding Limited | IC ACCELERATOR I2C HOTSWAP 8SOIC | 2500 |
|
RFQ | |
|
Chip1Cloud | HOT SWAPPABLE 2-WIRE BUS BUFFERS | IC ACCELERATOR I2C HOTSWAP 8SOIC | 840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA4311ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA4311ADR
Texas Instruments
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TCA4311ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA4311ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9511AD,112 | PCA9511A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | TCA4311ADR vs PCA9511AD,112 |
PCA9513AD,118 | PCA9513A; PCA9514A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | TCA4311ADR vs PCA9513AD,118 |
PCA9513AD,112 | PCA9513A; PCA9514A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | TCA4311ADR vs PCA9513AD,112 |
PCA9511ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | TCA4311ADR vs PCA9511ADP |
PCA9511AD,118 | PCA9511A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | TCA4311ADR vs PCA9511AD,118 |
PCA9511AD | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | TCA4311ADR vs PCA9511AD |
PCA9513ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | TCA4311ADR vs PCA9513ADP |
PCA9513ADP,118 | PCA9513A; PCA9514A - Hot swappable I2C-bus and SMBus bus buffer TSSOP 8-Pin | NXP Semiconductors | TCA4311ADR vs PCA9513ADP,118 |