-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9513A; PCA9514A - Hot swappable I2C-bus and SMBus bus buffer TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1245
|
Newark | Hot Swappable Bus Buff, I2C/Smbus, Tssop, Ic Interface Type:I2C, Smbus, Interface Applications:Cpci, Vme, Advanced Tca Cards & Other Multipoint Backplane Cards, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Rohs Compliant: Yes |Nxp PCA9513ADP,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2498 |
|
$1.2100 | Buy Now |
DISTI #
70R6475
|
Newark | I2C Bus/Smbus Bus Buffer 5.5V Tssop-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:Cpci, Vme, Advancedtca Cards, Multipoint Backplane Cards, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp PCA9513ADP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7000 | Buy Now |
DISTI #
568-3364-1-ND
|
DigiKey | IC ACCELERATR I2C HOTSWAP 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4709 In Stock |
|
$1.4004 / $2.9000 | Buy Now |
DISTI #
PCA9513ADP,118
|
Avnet Americas | Bus Buffer 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9513ADP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3215 / $1.5165 | Buy Now |
DISTI #
771-PCA9513ADP-T
|
Mouser Electronics | Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER RoHS: Compliant | 644 |
|
$1.4300 / $2.9600 | Buy Now |
DISTI #
V72:2272_06535526
|
Arrow Electronics | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2241 Container: Cut Strips | Americas - 516 |
|
$1.4540 / $2.7170 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
75723900
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2342 | Americas - 1944 |
|
$1.6250 / $2.4000 | Buy Now |
DISTI #
65057224
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2241 | Americas - 516 |
|
$1.4540 / $2.7170 | Buy Now |
DISTI #
63374496
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1841 | Americas - 20 |
|
$1.5992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9513ADP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9513ADP,118
NXP Semiconductors
PCA9513A; PCA9514A - Hot swappable I2C-bus and SMBus bus buffer TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9513ADP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9513ADP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9513ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | PCA9513ADP,118 vs PCA9513ADP |