Part Details for TC7WZ08FK by Toshiba America Electronic Components
Overview of TC7WZ08FK by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7WZ08FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SSOP8 | 2227 |
|
RFQ |
Part Details for TC7WZ08FK
TC7WZ08FK CAD Models
TC7WZ08FK Part Data Attributes
|
TC7WZ08FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ08FK
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for TC7WZ08FK
This table gives cross-reference parts and alternative options found for TC7WZ08FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ08FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G08DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TC7WZ08FK vs SN74LVC2G08DCU |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | TC7WZ08FK vs 74LVC2G08DC,125 |
PI74STX2G08DX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, MO-187CA, US-8 | Pericom Semiconductor Corporation | TC7WZ08FK vs PI74STX2G08DX |
74LVC2G08DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | TC7WZ08FK vs 74LVC2G08DC |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | TC7WZ08FK vs 74LVC2G08DC,125 |
NC7WZ08K8X | TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL | onsemi | TC7WZ08FK vs NC7WZ08K8X |
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ08FK vs SN74LVC2G08DCUTG4 |
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | TC7WZ08FK vs PI74STX2G08DEX |
74LVC2G08DC | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | TC7WZ08FK vs 74LVC2G08DC |
SN74LVC2G08DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ08FK vs SN74LVC2G08DCUT |