-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8509
|
Newark | And Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G08DC,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6455 |
|
$0.1790 / $0.4990 | Buy Now |
DISTI #
30AK3359
|
Newark | And Gate, Dual, 2 I/P, Vssop-8, Reel, Logic Family/Base Number:74Lvc2G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Rohs Compliant: Yes |Nexperia 74LVC2G08DC,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 / $0.1310 | Buy Now |
DISTI #
1727-3560-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
169290 In Stock |
|
$0.1430 / $0.4900 | Buy Now |
DISTI #
74LVC2G08DC,125
|
Avnet Americas | Si-Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G08DC,125) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
74LVC2G08DC,125
|
Avnet Americas | Si-Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G08DC,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
771-74LVC2G08DC-G
|
Mouser Electronics | Logic Gates 74LVC2G08DC/SOT765/VSSOP8 RoHS: Compliant | 49621 |
|
$0.1270 / $0.4800 | Buy Now |
DISTI #
E02:0323_00162981
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2415 | Europe - 21000 |
|
$0.1377 / $0.1454 | Buy Now |
DISTI #
V36:1790_06506493
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2250 | Americas - 21000 |
|
$0.0957 / $0.1340 | Buy Now |
DISTI #
V72:2272_06506493
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 281 |
|
$0.1353 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 126000Reel |
|
$0.0939 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G08DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08DC,125
Nexperia
74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G08DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G08DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | 74LVC2G08DC,125 vs SN74LVC2G08DCU |
PI74STX2G08DX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, MO-187CA, US-8 | Pericom Semiconductor Corporation | 74LVC2G08DC,125 vs PI74STX2G08DX |
74LVC2G08DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC2G08DC,125 vs 74LVC2G08DC |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74LVC2G08DC,125 vs 74LVC2G08DC,125 |
NC7WZ08K8X | TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL | onsemi | 74LVC2G08DC,125 vs NC7WZ08K8X |
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G08DC,125 vs SN74LVC2G08DCUTG4 |
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | 74LVC2G08DC,125 vs PI74STX2G08DEX |
74LVC2G08DC | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74LVC2G08DC,125 vs 74LVC2G08DC |
SN74LVC2G08DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G08DC,125 vs SN74LVC2G08DCUT |
SN74LVC2G08DCUTE4 | Dual 2-Input Positive-AND Gate 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G08DC,125 vs SN74LVC2G08DCUTE4 |