Part Details for TC74VHC08FW by Toshiba America Electronic Components
Overview of TC74VHC08FW by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TC74VHC08FW
TC74VHC08FW CAD Models
TC74VHC08FW Part Data Attributes:
|
TC74VHC08FW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC08FW
Toshiba America Electronic Components
IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, SOP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74VHC08FW
This table gives cross-reference parts and alternative options found for TC74VHC08FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC08FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC08MEL | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | TC74VHC08FW vs MC74VHC08MEL |
SN74AHC08NSR | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SO -40 to 125 | Texas Instruments | TC74VHC08FW vs SN74AHC08NSR |
MC74VHC08MR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74VHC08FW vs MC74VHC08MR2 |
MC74VHC08MELG | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | TC74VHC08FW vs MC74VHC08MELG |
74VHC08SJX | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74VHC08FW vs 74VHC08SJX |
74VHC08SJX | Quad 2-Input AND Gate, 2000-REEL | onsemi | TC74VHC08FW vs 74VHC08SJX |
TC74VHC08F(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | TC74VHC08FW vs TC74VHC08F(EL) |
SN74AHC08NSRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TC74VHC08FW vs SN74AHC08NSRE4 |
TC74VHC08F | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | TC74VHC08FW vs TC74VHC08F |
MC74VHC08M | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74VHC08FW vs MC74VHC08M |